Eclipse LED Machine Light, 4.5 V, 257mm Arm Length

RS Stock No.: 212-1678Brand: EclipseManufacturers Part No.: FLMBC/POSPACK
brand-logo
View all in Machine Lights

Technical Document

Specifications

Brand

Eclipse

Lamp Type

LED

Lamp Supplied

Yes

Voltage Rating

4.5 V

Light Style

Handheld

Wattage

60 mW

Arm Length

257mm

Arm Type

Flexible

Model

FLMBC

Country of Origin

China

P.O.A.

Eclipse LED Machine Light, 4.5 V, 257mm Arm Length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Eclipse LED Machine Light, 4.5 V, 257mm Arm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eclipse

Lamp Type

LED

Lamp Supplied

Yes

Voltage Rating

4.5 V

Light Style

Handheld

Wattage

60 mW

Arm Length

257mm

Arm Type

Flexible

Model

FLMBC

Country of Origin

China