Hazardous Product

Eclipse Pot Magnet 100mm Threaded Hole Ferrite, 90kg Pull

RS Stock No.: 917-5699Brand: EclipseManufacturers Part No.: E874
brand-logo
View all in Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

100mm

Pull Force

90kg

Thread Size

M12

Attachment Type

Threaded Hole

Material

Ferrite

Length

42mm

Country of Origin

China

Product details

Ferrite Pot Magnets with threaded hole

Ferrite pot magnets with threaded hole for screw mounting
Female thread
Mild steel pot with zinc plated body
Excellent resistance to corrosion
+120 °C maximum operating temperature
Is suitable for almost any application

Stock information temporarily unavailable.

P.O.A.

Eclipse Pot Magnet 100mm Threaded Hole Ferrite, 90kg Pull
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Eclipse Pot Magnet 100mm Threaded Hole Ferrite, 90kg Pull
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

100mm

Pull Force

90kg

Thread Size

M12

Attachment Type

Threaded Hole

Material

Ferrite

Length

42mm

Country of Origin

China

Product details

Ferrite Pot Magnets with threaded hole

Ferrite pot magnets with threaded hole for screw mounting
Female thread
Mild steel pot with zinc plated body
Excellent resistance to corrosion
+120 °C maximum operating temperature
Is suitable for almost any application