Hazardous Product

Eclipse U Shape Horseshoe Magnet 70mm Aluminium Alloy, 37kg Pull

RS Stock No.: 298-0481Brand: EclipseManufacturers Part No.: 815
brand-logo
View all in Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

U Shape

Width/Diameter

70mm

Pull Force

37kg

Thickness

57.2mm

Attachment Type

None

Material

Aluminium Nickel Cobalt Alloy

Length

41.3mm

Product details

Power Magnets

Square horseshoe magnet
Plain fixing hole
Supplied with keepers
Material - Alcomax
Maximum working temperature 550°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eclipse U Shape Horseshoe Magnet 70mm Aluminium Alloy, 37kg Pull
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Eclipse U Shape Horseshoe Magnet 70mm Aluminium Alloy, 37kg Pull
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eclipse

Magnet Type

U Shape

Width/Diameter

70mm

Pull Force

37kg

Thickness

57.2mm

Attachment Type

None

Material

Aluminium Nickel Cobalt Alloy

Length

41.3mm

Product details

Power Magnets

Square horseshoe magnet
Plain fixing hole
Supplied with keepers
Material - Alcomax
Maximum working temperature 550°C

You may be interested in