ebm-papst Vent Grille, 549 x 549 x 31mm

RS Stock No.: 281-3909Brand: ebm-papstManufacturers Part No.: WSK 50
brand-logo
View all in Ventilation Grilles

Technical Document

Specifications

Dimensions

549 x 549 x 31mm

Height

549mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Width

549mm

Operating Temperature Range

-30 → +70 °C

Country of Origin

Germany

Product details

Back Draught Shutters

To prevent back draughts
Lightweight blades and square opening provide maximum free area when the fan is operating
Blades close under gravity when the fan airflow ceases
All components are light grey and UV stabilised to provide a long life

You may be interested in
Shutter, back draught, 500mm
P.O.A.Each (Exc. GST)
ebm-papst Vent Grille, 397 x 397 x 26mm
₹ 5,011.46Each (Exc. GST)
450mm Backdraught Shutter
P.O.A.Each (Exc. GST)
ebm-papst Vent Grille, 696 x 696 x 31mm
₹ 20,104.90Each (Exc. GST)
Stock information temporarily unavailable.

₹ 8,117.34

₹ 8,117.34 Each (Exc. GST)

₹ 9,578.46

₹ 9,578.46 Each (inc. GST)

ebm-papst Vent Grille, 549 x 549 x 31mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,117.34

₹ 8,117.34 Each (Exc. GST)

₹ 9,578.46

₹ 9,578.46 Each (inc. GST)

ebm-papst Vent Grille, 549 x 549 x 31mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 8,117.34
5 - 9₹ 7,759.22
10 - 19₹ 7,537.53
20+₹ 7,328.15
You may be interested in
Shutter, back draught, 500mm
P.O.A.Each (Exc. GST)
ebm-papst Vent Grille, 397 x 397 x 26mm
₹ 5,011.46Each (Exc. GST)
450mm Backdraught Shutter
P.O.A.Each (Exc. GST)
ebm-papst Vent Grille, 696 x 696 x 31mm
₹ 20,104.90Each (Exc. GST)

Technical Document

Specifications

Dimensions

549 x 549 x 31mm

Height

549mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Width

549mm

Operating Temperature Range

-30 → +70 °C

Country of Origin

Germany

Product details

Back Draught Shutters

To prevent back draughts
Lightweight blades and square opening provide maximum free area when the fan is operating
Blades close under gravity when the fan airflow ceases
All components are light grey and UV stabilised to provide a long life

You may be interested in
Shutter, back draught, 500mm
P.O.A.Each (Exc. GST)
ebm-papst Vent Grille, 397 x 397 x 26mm
₹ 5,011.46Each (Exc. GST)
450mm Backdraught Shutter
P.O.A.Each (Exc. GST)
ebm-papst Vent Grille, 696 x 696 x 31mm
₹ 20,104.90Each (Exc. GST)