Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Height
80mm
AC or DC Operation
DC
Width
80mm
Power Consumption
6W
Depth
32mm
Dimensions
80 x 80 x 32mm
Air Flow
80m³/h
Noise Level
48dB
Fan Speed
5000rpm
Bearing Type
Ball
Country of Origin
Hungary
Product details
ebm-papst Compact DC Fan Assemblies with Inserts and Connectors
ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.
• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20
₹ 6,178.15
₹ 6,178.15 Each (Exc. GST)
₹ 7,290.22
₹ 7,290.22 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,178.15
₹ 6,178.15 Each (Exc. GST)
₹ 7,290.22
₹ 7,290.22 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Height
80mm
AC or DC Operation
DC
Width
80mm
Power Consumption
6W
Depth
32mm
Dimensions
80 x 80 x 32mm
Air Flow
80m³/h
Noise Level
48dB
Fan Speed
5000rpm
Bearing Type
Ball
Country of Origin
Hungary
Product details
ebm-papst Compact DC Fan Assemblies with Inserts and Connectors
ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.
• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20