ebm-papst 4400 Series Axial Fan, 12 V dc, DC Operation, 54m³/h, 2.6W, 180mA Max, 80 x 80 x 32mm

RS Stock No.: 504-883Brand: ebm-papstManufacturers Part No.: 8312
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

2.6W

Maximum Current

180mA

Depth

32mm

Dimensions

80 x 80 x 32mm

Air Flow

54m³/h

Noise Level

36dB

Fan Speed

3300rpm

Sensor Output Type

Open Collector

Bearing Type

Ball

Stock information temporarily unavailable.

P.O.A.

ebm-papst 4400 Series Axial Fan, 12 V dc, DC Operation, 54m³/h, 2.6W, 180mA Max, 80 x 80 x 32mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ebm-papst 4400 Series Axial Fan, 12 V dc, DC Operation, 54m³/h, 2.6W, 180mA Max, 80 x 80 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

2.6W

Maximum Current

180mA

Depth

32mm

Dimensions

80 x 80 x 32mm

Air Flow

54m³/h

Noise Level

36dB

Fan Speed

3300rpm

Sensor Output Type

Open Collector

Bearing Type

Ball