ebm-papst 6400 Series Axial Fan, 24 V dc, DC Operation, 480m³/h, 26W, IP68

RS Stock No.: 776-1288Brand: ebm-papstManufacturers Part No.: 6424HU
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Power Consumption

26W

Air Flow

480m³/h

Noise Level

63dB

Fan Speed

4000rpm

IP Rating

IP68

Country of Origin

Germany

Product details

ebm-papst IP68 Protected DC Compact Fans

Ebm-papst ingress protected IP68 fans are ideal for operation in the harshest of environments. These fans are designed to perform subject to high dust, high humidity and direct water exposure both in and outdoors. They are ideal for wash-down situations and cannot be damaged by continuous immersion in water making them suitable for a broad range of applications. With a construction based on the entire motor (winding and PCB) being completely coated in plastic, the integrated operating electronics of ebm-papst IP68 fans are completely encased and the cable connection is specially sealed.

Features and Benefits

• IP68 compliant DC fans with electronic rotor switching and integrated electronic switching regulation
• Fibreglass-reinforced plastic, PBTP housing and PA vane
• Protected against polarity reversal and overload
• Electric connection with two 22 AWG rated wires

Approvals

UL Approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

ebm-papst 6400 Series Axial Fan, 24 V dc, DC Operation, 480m³/h, 26W, IP68
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ebm-papst 6400 Series Axial Fan, 24 V dc, DC Operation, 480m³/h, 26W, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Power Consumption

26W

Air Flow

480m³/h

Noise Level

63dB

Fan Speed

4000rpm

IP Rating

IP68

Country of Origin

Germany

Product details

ebm-papst IP68 Protected DC Compact Fans

Ebm-papst ingress protected IP68 fans are ideal for operation in the harshest of environments. These fans are designed to perform subject to high dust, high humidity and direct water exposure both in and outdoors. They are ideal for wash-down situations and cannot be damaged by continuous immersion in water making them suitable for a broad range of applications. With a construction based on the entire motor (winding and PCB) being completely coated in plastic, the integrated operating electronics of ebm-papst IP68 fans are completely encased and the cable connection is specially sealed.

Features and Benefits

• IP68 compliant DC fans with electronic rotor switching and integrated electronic switching regulation
• Fibreglass-reinforced plastic, PBTP housing and PA vane
• Protected against polarity reversal and overload
• Electric connection with two 22 AWG rated wires

Approvals

UL Approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more