Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
1.2W
Maximum Current
110mA
Depth
25mm
Dimensions
60 x 60 x 25mm
Air Flow
25m³/h
Noise Level
19dB
Fan Speed
3000rpm
Sensor Output Type
Tachometer
Bearing Type
Sleeve
Product details
Processor Cooling Fans
3-pin Molex motherboard connection cooling fans running on a 12Vdc voltage.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
1.2W
Maximum Current
110mA
Depth
25mm
Dimensions
60 x 60 x 25mm
Air Flow
25m³/h
Noise Level
19dB
Fan Speed
3000rpm
Sensor Output Type
Tachometer
Bearing Type
Sleeve
Product details
Processor Cooling Fans
3-pin Molex motherboard connection cooling fans running on a 12Vdc voltage.
