ebm-papst 4400 Series Axial Fan, 12 V dc, DC Operation, 205m³/h, 5.3W, IP20, 119 x 119 x 38mm

RS Stock No.: 825-6535Brand: ebm-papstManufacturers Part No.: 4412N
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

5.3W

Depth

38mm

Termination Type

Lead Wire

Dimensions

119 x 119 x 38mm

Air Flow

205m³/h

Noise Level

46dB

Fan Speed

3650rpm

Direction of Curve

Forward

Bearing Type

Ball

IP Rating

IP20

Country of Origin

Germany

Product details

ebm-papst DC Axial Fan - 4400 Series

From ebm-papst, the 4100N series is an excellent choice for cooling purposes. With a fully integrated electronic commutation, this axial fan provides a durable and smooth airflow to the device it is cooling. Protection against reverse polarity and locking sways towards the perfect choice for reliability, safety and performance. After establishing the relevant axial fan needed, the DC 4400 series are designed to be up there with the best. All models are highly reliable and excellent quality.

Features and Benefits

• Protected against reverse polarity and locking
• Connection via single strands AWG 24, TR 64
• Lead is bared and tin plated
• Air exhaust over struts
• Fibreglass reinforced plastic housing

What are axial fans?

Axial fans are a type of fan used within everyday applications, such as air conditioners and computers. They cause both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. You would find them used in everyday devices, such as fridges, engines and PCs.

What is reverse polarity?

Reverse polarity can create a potential shock hazard and has the capabilities of damaging electronics. Although there is only a chance of this happening, protection against this outcome can be highly beneficial in the long run. The 4400 series will completely stop this happening.

Do you supply a suitable finger guard?

Sure, if this fan is going to be situated in an open environment or if it is just general protection you need, we stock a suitable finger guard under RS Stock Number - 826-1363. This will stop any potential dangerous accidents.

Stock information temporarily unavailable.

₹ 3,901.95

₹ 3,901.95 Each (Exc. GST)

₹ 4,604.30

₹ 4,604.30 Each (inc. GST)

ebm-papst 4400 Series Axial Fan, 12 V dc, DC Operation, 205m³/h, 5.3W, IP20, 119 x 119 x 38mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,901.95

₹ 3,901.95 Each (Exc. GST)

₹ 4,604.30

₹ 4,604.30 Each (inc. GST)

ebm-papst 4400 Series Axial Fan, 12 V dc, DC Operation, 205m³/h, 5.3W, IP20, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

5.3W

Depth

38mm

Termination Type

Lead Wire

Dimensions

119 x 119 x 38mm

Air Flow

205m³/h

Noise Level

46dB

Fan Speed

3650rpm

Direction of Curve

Forward

Bearing Type

Ball

IP Rating

IP20

Country of Origin

Germany

Product details

ebm-papst DC Axial Fan - 4400 Series

From ebm-papst, the 4100N series is an excellent choice for cooling purposes. With a fully integrated electronic commutation, this axial fan provides a durable and smooth airflow to the device it is cooling. Protection against reverse polarity and locking sways towards the perfect choice for reliability, safety and performance. After establishing the relevant axial fan needed, the DC 4400 series are designed to be up there with the best. All models are highly reliable and excellent quality.

Features and Benefits

• Protected against reverse polarity and locking
• Connection via single strands AWG 24, TR 64
• Lead is bared and tin plated
• Air exhaust over struts
• Fibreglass reinforced plastic housing

What are axial fans?

Axial fans are a type of fan used within everyday applications, such as air conditioners and computers. They cause both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. You would find them used in everyday devices, such as fridges, engines and PCs.

What is reverse polarity?

Reverse polarity can create a potential shock hazard and has the capabilities of damaging electronics. Although there is only a chance of this happening, protection against this outcome can be highly beneficial in the long run. The 4400 series will completely stop this happening.

Do you supply a suitable finger guard?

Sure, if this fan is going to be situated in an open environment or if it is just general protection you need, we stock a suitable finger guard under RS Stock Number - 826-1363. This will stop any potential dangerous accidents.