Technical Document
Specifications
Brand
EatonCurrent Rating
15A
Fuse Size
6.3 x 32mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Ceramic
UL Class
UL 248-14
Series
Eaton Bussmann
Series
BUSSMANN
Series
BUSSMANN
Country of Origin
China
Product details
Cooper Bussmann MDA Series
Professional range of Cooper Bussmann time delay fuses from the MDA series. The fuses are designed to be used as overcurrent protection of DC-DC converters
Cylindrical
Various current ratings available
Mounting Style - Holder/Clip
₹ 271.43
₹ 271.43 Each (Exc. GST)
₹ 320.29
₹ 320.29 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 271.43
₹ 271.43 Each (Exc. GST)
₹ 320.29
₹ 320.29 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 271.43 |
5 - 24 | ₹ 266.00 |
25 - 49 | ₹ 260.69 |
50 - 99 | ₹ 255.47 |
100+ | ₹ 124.04 |
Technical Document
Specifications
Brand
EatonCurrent Rating
15A
Fuse Size
6.3 x 32mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Ceramic
UL Class
UL 248-14
Series
Eaton Bussmann
Series
BUSSMANN
Series
BUSSMANN
Country of Origin
China
Product details
Cooper Bussmann MDA Series
Professional range of Cooper Bussmann time delay fuses from the MDA series. The fuses are designed to be used as overcurrent protection of DC-DC converters
Cylindrical
Various current ratings available
Mounting Style - Holder/Clip