Eaton 0.47F Supercapacitor -20 → +80% Tolerance 5.5V dc, Through Hole

RS Stock No.: 180-4257Brand: EatonManufacturers Part No.: KR-5R5H474-R
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Brand

Eaton

Capacitance

0.47F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

11.5mm

Height

5.2mm

Dimensions

11.5 (Dia.) x 5.2mm

Lead Pitch

10mm

Equivalent Series Resistance

50Ω

Lifetime

1000h

Tolerance

-20 → +80%

Lead Diameter

0.2mm

Dielectric Material Family

Electrical Double Layer

Terminal Type

Radial

Lead Spacing

10 mm

Product Diameter

11.5mm

Polarised

Polar

Capacitor Family

Supercapacitor

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 213,080.00

₹ 426.16 Each (In a Box of 500) (Exc. GST)

₹ 251,434.40

₹ 502.869 Each (In a Box of 500) (inc. GST)

Eaton 0.47F Supercapacitor -20 → +80% Tolerance 5.5V dc, Through Hole
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 213,080.00

₹ 426.16 Each (In a Box of 500) (Exc. GST)

₹ 251,434.40

₹ 502.869 Each (In a Box of 500) (inc. GST)

Eaton 0.47F Supercapacitor -20 → +80% Tolerance 5.5V dc, Through Hole
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Eaton

Capacitance

0.47F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

11.5mm

Height

5.2mm

Dimensions

11.5 (Dia.) x 5.2mm

Lead Pitch

10mm

Equivalent Series Resistance

50Ω

Lifetime

1000h

Tolerance

-20 → +80%

Lead Diameter

0.2mm

Dielectric Material Family

Electrical Double Layer

Terminal Type

Radial

Lead Spacing

10 mm

Product Diameter

11.5mm

Polarised

Polar

Capacitor Family

Supercapacitor

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more