Eaton Inverter Drive, 1 Phase, 110 V, 5.8 A, PowerXL DC1 Series

RS Stock No.: 847-3904Brand: EatonManufacturers Part No.: DC1-1D5D8NB-A20N
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Eaton

Phase

1

Supply Voltage

110 V

Current Rating

5.8 A

Series

PowerXL DC1

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 500Hz

Overall Width

231mm

Overall Depth

152mm

Overall Length

107mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton Inverter Drive, 1 Phase, 110 V, 5.8 A, PowerXL DC1 Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Eaton Inverter Drive, 1 Phase, 110 V, 5.8 A, PowerXL DC1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Phase

1

Supply Voltage

110 V

Current Rating

5.8 A

Series

PowerXL DC1

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 500Hz

Overall Width

231mm

Overall Depth

152mm

Overall Length

107mm

Country of Origin

United Kingdom

You may be interested in