Eaton 16A DIN Rail Mount 6.3 x 32mm Fuse Block, 300V

RS Stock No.: 233-0624Brand: EatonManufacturers Part No.: BK-S-8202-1X-DIN
brand-logo
View all in Fuse Blocks

Technical Document

Specifications

Brand

Eaton

Fuse Size

6.3 x 32mm

Number of Fuses

12

Current Rating

16A, 30A

Voltage Rating

300V, 600V

Mounting Style

DIN Rail Mount

Series

BUSSMANN

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. GST)

Eaton 16A DIN Rail Mount 6.3 x 32mm Fuse Block, 300V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 10) (Exc. GST)

Eaton 16A DIN Rail Mount 6.3 x 32mm Fuse Block, 300V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Fuse Size

6.3 x 32mm

Number of Fuses

12

Current Rating

16A, 30A

Voltage Rating

300V, 600V

Mounting Style

DIN Rail Mount

Series

BUSSMANN

Country of Origin

Mexico