Technical Document
Specifications
Brand
EatonCurrent Rating
63A
Voltage Rating
250 V dc, 500V ac
Fuse Standard
BS88, IEC 60269
Fixing Centres
111mm
Application Category
gG
Tag Width
14.2mm
High Rupture Capacity
Yes
Overall Length
128.5mm
Tag Type
Bolted
Body Diameter
21mm
Body Length
55mm
Tag Orientation
Centred
Fuse Dimensions
21 x 55mm
Series
Eaton Bussman
Country of Origin
India
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCurrent Rating
63A
Voltage Rating
250 V dc, 500V ac
Fuse Standard
BS88, IEC 60269
Fixing Centres
111mm
Application Category
gG
Tag Width
14.2mm
High Rupture Capacity
Yes
Overall Length
128.5mm
Tag Type
Bolted
Body Diameter
21mm
Body Length
55mm
Tag Orientation
Centred
Fuse Dimensions
21 x 55mm
Series
Eaton Bussman
Country of Origin
India