Eaton 176 → 276V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 11000VA (10kW), 9SX

RS Stock No.: 250-0342Brand: EatonManufacturers Part No.: 9SX11KI
brand-logo

Technical Document

Specifications

Brand

Eaton

Model

9SX

Power Rating

10kW

VA Rating

11000VA

Output Voltage

230V

Input Voltage

176 → 276V

Mounting Type

Rack Mount, Stand Alone

Type

UPS

Stock information temporarily unavailable.

P.O.A.

Eaton 176 → 276V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 11000VA (10kW), 9SX
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Eaton 176 → 276V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 11000VA (10kW), 9SX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Model

9SX

Power Rating

10kW

VA Rating

11000VA

Output Voltage

230V

Input Voltage

176 → 276V

Mounting Type

Rack Mount, Stand Alone

Type

UPS