Eaton 80A Ceramic Cartridge Fuse, 23 x 57mm

RS Stock No.: 182-1480Brand: EatonManufacturers Part No.: 80KR85
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

80A

Fuse Size

23 x 57mm

Voltage Rating

415V ac

Body Material

Ceramic

Application Category

gG

Series

BUSSMANN

Fuse Standard

BS88-3

Country of Origin

India

Stock information temporarily unavailable.

₹ 13,144.40

₹ 657.22 Each (In a Box of 20) (Exc. GST)

₹ 15,510.39

₹ 775.52 Each (In a Box of 20) (inc. GST)

Eaton 80A Ceramic Cartridge Fuse, 23 x 57mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 13,144.40

₹ 657.22 Each (In a Box of 20) (Exc. GST)

₹ 15,510.39

₹ 775.52 Each (In a Box of 20) (inc. GST)

Eaton 80A Ceramic Cartridge Fuse, 23 x 57mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

80A

Fuse Size

23 x 57mm

Voltage Rating

415V ac

Body Material

Ceramic

Application Category

gG

Series

BUSSMANN

Fuse Standard

BS88-3

Country of Origin

India