Eaton, 3P 2 Position Changeover Cam Switch, 20A

RS Stock No.: 332-177Brand: EatonManufacturers Part No.: 78819005 T0-3-8222/E/EZ-P1(RS332-177)
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

Eaton

Pole and Throw Configuration

3P

Cam Switch Type

Changeover Cam Switch

Normal State Configuration

NO/NC

Maximum Current

20A

Number of Positions

2

Length

48mm

Length

48mm

Width

48mm

Width

48mm

Depth

100mm

Actuator Type

Toggle

Dimensions

48 x 48 x 100 mm

Country of Origin

United Kingdom

Product details

Switches-22mm Single Hole or Standard Three-hole Flush Mounting

Black thumb-grip handle and silver escutcheon plate
Conform to IEC947/EN 60947
Maximum panel thickness 5mm
48 x 48mm switch front plate
Finger-proof terminals
IP65 for flush mounting three- hole mounting and IP55 for 22.5mm hole mounting (supplied with adaptor for single 22.5mm hole mounting)
Operating current: 20A
Operating temperature: –25 to +50°C

Approvals

UL, CSA

You may be interested in
Stock information temporarily unavailable.

₹ 4,609.85

₹ 4,609.85 Each (Exc. GST)

₹ 5,439.62

₹ 5,439.62 Each (inc. GST)

Eaton, 3P 2 Position Changeover Cam Switch, 20A
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,609.85

₹ 4,609.85 Each (Exc. GST)

₹ 5,439.62

₹ 5,439.62 Each (inc. GST)

Eaton, 3P 2 Position Changeover Cam Switch, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Pole and Throw Configuration

3P

Cam Switch Type

Changeover Cam Switch

Normal State Configuration

NO/NC

Maximum Current

20A

Number of Positions

2

Length

48mm

Length

48mm

Width

48mm

Width

48mm

Depth

100mm

Actuator Type

Toggle

Dimensions

48 x 48 x 100 mm

Country of Origin

United Kingdom

Product details

Switches-22mm Single Hole or Standard Three-hole Flush Mounting

Black thumb-grip handle and silver escutcheon plate
Conform to IEC947/EN 60947
Maximum panel thickness 5mm
48 x 48mm switch front plate
Finger-proof terminals
IP65 for flush mounting three- hole mounting and IP55 for 22.5mm hole mounting (supplied with adaptor for single 22.5mm hole mounting)
Operating current: 20A
Operating temperature: –25 to +50°C

Approvals

UL, CSA

You may be interested in