Eaton Auxiliary Contact, 4 Contact, 4 NC, Front Fastening, DILM

RS Stock No.: 259-173Brand: EatonManufacturers Part No.: 278048 DILM150-XHIC04
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Eaton

Number of Contacts

4

Normal State Configuration

4 NC

Mounting Style

Front Fastening

Range

DILM

Series

Eaton Moeller series

Country of Origin

Romania

Stock information temporarily unavailable.

₹ 2,660.29

₹ 2,660.29 Each (Exc. GST)

₹ 3,139.14

₹ 3,139.14 Each (inc. GST)

Eaton Auxiliary Contact, 4 Contact, 4 NC, Front Fastening, DILM
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,660.29

₹ 2,660.29 Each (Exc. GST)

₹ 3,139.14

₹ 3,139.14 Each (inc. GST)

Eaton Auxiliary Contact, 4 Contact, 4 NC, Front Fastening, DILM
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Contacts

4

Normal State Configuration

4 NC

Mounting Style

Front Fastening

Range

DILM

Series

Eaton Moeller series

Country of Origin

Romania