Eaton Contactors Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V ac

RS Stock No.: 178-8032Brand: EatonManufacturers Part No.: 276698 DILM9-10(230V50/60HZ)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

9 A

Range

Contactors

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Width

45mm

Length

68mm

Depth

117mm

Pole and Throw Configuration

3P

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Distrelec Product Id

30129540

Country of Origin

Germany

You may be interested in
Cooper Bussmann 9A T Fibre Cartridge Fuse, 10 x 38mm
P.O.A.Each (In a Pack of 10) (Exc. GST)
Stock information temporarily unavailable.

₹ 6,087.52

₹ 6,087.52 Each (Exc. GST)

₹ 7,183.27

₹ 7,183.27 Each (inc. GST)

Eaton Contactors Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V ac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,087.52

₹ 6,087.52 Each (Exc. GST)

₹ 7,183.27

₹ 7,183.27 Each (inc. GST)

Eaton Contactors Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Cooper Bussmann 9A T Fibre Cartridge Fuse, 10 x 38mm
P.O.A.Each (In a Pack of 10) (Exc. GST)

Technical Document

Specifications

Brand

Eaton

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

9 A

Range

Contactors

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Width

45mm

Length

68mm

Depth

117mm

Pole and Throw Configuration

3P

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Distrelec Product Id

30129540

Country of Origin

Germany

You may be interested in
Cooper Bussmann 9A T Fibre Cartridge Fuse, 10 x 38mm
P.O.A.Each (In a Pack of 10) (Exc. GST)