Eaton 2 Pole DIN Rail Isolator Switch - 40A Maximum Current, IP40

RS Stock No.: 259-083Brand: EatonManufacturers Part No.: 276271 IS-40/2
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

2

Maximum Current

40A

Mounting Type

DIN Rail

IP Rating

IP40

Country of Origin

Romania

Stock information temporarily unavailable.

₹ 4,542.38

₹ 4,542.38 Each (Exc. GST)

₹ 5,360.01

₹ 5,360.01 Each (inc. GST)

Eaton 2 Pole DIN Rail Isolator Switch - 40A Maximum Current, IP40
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,542.38

₹ 4,542.38 Each (Exc. GST)

₹ 5,360.01

₹ 5,360.01 Each (inc. GST)

Eaton 2 Pole DIN Rail Isolator Switch - 40A Maximum Current, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

2

Maximum Current

40A

Mounting Type

DIN Rail

IP Rating

IP40

Country of Origin

Romania