Eaton, xEnergy MCCB 1P 250A, Breaking Capacity 150 kA, Fixed Mount

RS Stock No.: 537-5618Brand: EatonManufacturers Part No.: 259127 NZMH2-VE250
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

Eaton

Range

xEnergy

Number of Poles

1

Current Rating

250A

Breaking Capacity at Maximum Voltage Rating

150 kA

Rated AC Voltage

690V

Rated DC Voltage

750V

Mounting Style

Fixed

Length

105mm

Width

184mm

Depth

149mm

Circuit Breaker Type

MCCB

Country of Origin

Germany

Product details

EATON MCCBs - NZM2 Series

MCCBs, otherwise known as molded case circuit breakers, are devices that offer protection to motors, transformers, generators, and other equipment or systems. The NZM2 range from EATON offers compact breakers with 4 frame sizes and multiple installation and connection options. Available with thermal-magnetic and electronic tripping technology, they feature adjustable time selectivity and earth fault protection. With the option of on-board diagnostics and data logging on some models, for monitoring of critical circuits without the need for additional hardware. Discrete relay outputs available for high load warnings at 70%, 100% and 120%.

EATON's NZM range also features circuit breaker accessories, and IEC switch disconnectors offering a broad portfolio of products.

Features and Benefits:

• 3 and 4 pole versions available
• 15A to 1600A current rating available
• Multiple installations and connection types available
• Easy fitting of undervoltage and shunt strips
• Diverse range of settings
• Tripping in milliseconds
• Circuit protection
Standard black/grey handle 537-5719, Red/ yellow for emergency handle 537-5725.

Applications:

Ideal for panel builders, automation, engineering, and machinery OEMs. MCCBs offer overload protection from damage of excess current, overloads and short circuit, essential for motors, power generators, transformers, and other electrical equipment.

Standards

IEC/EN 60204; IEC/EN 60947; VDE 0660

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 128,046.31

₹ 128,046.31 Each (Exc. GST)

₹ 151,094.65

₹ 151,094.65 Each (inc. GST)

Eaton, xEnergy MCCB 1P 250A, Breaking Capacity 150 kA, Fixed Mount
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 128,046.31

₹ 128,046.31 Each (Exc. GST)

₹ 151,094.65

₹ 151,094.65 Each (inc. GST)

Eaton, xEnergy MCCB 1P 250A, Breaking Capacity 150 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Eaton

Range

xEnergy

Number of Poles

1

Current Rating

250A

Breaking Capacity at Maximum Voltage Rating

150 kA

Rated AC Voltage

690V

Rated DC Voltage

750V

Mounting Style

Fixed

Length

105mm

Width

184mm

Depth

149mm

Circuit Breaker Type

MCCB

Country of Origin

Germany

Product details

EATON MCCBs - NZM2 Series

MCCBs, otherwise known as molded case circuit breakers, are devices that offer protection to motors, transformers, generators, and other equipment or systems. The NZM2 range from EATON offers compact breakers with 4 frame sizes and multiple installation and connection options. Available with thermal-magnetic and electronic tripping technology, they feature adjustable time selectivity and earth fault protection. With the option of on-board diagnostics and data logging on some models, for monitoring of critical circuits without the need for additional hardware. Discrete relay outputs available for high load warnings at 70%, 100% and 120%.

EATON's NZM range also features circuit breaker accessories, and IEC switch disconnectors offering a broad portfolio of products.

Features and Benefits:

• 3 and 4 pole versions available
• 15A to 1600A current rating available
• Multiple installations and connection types available
• Easy fitting of undervoltage and shunt strips
• Diverse range of settings
• Tripping in milliseconds
• Circuit protection
Standard black/grey handle 537-5719, Red/ yellow for emergency handle 537-5725.

Applications:

Ideal for panel builders, automation, engineering, and machinery OEMs. MCCBs offer overload protection from damage of excess current, overloads and short circuit, essential for motors, power generators, transformers, and other electrical equipment.

Standards

IEC/EN 60204; IEC/EN 60947; VDE 0660

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more