Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

Eaton 3 Position 60° Changeover Cam Switch, Button Actuator

RS Stock No.: 272-2241Brand: EatonManufacturers Part No.: 216864 M22S-WR3
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

Eaton

Cam Switch Type

Changeover Cam Switch

Number of Positions

3

Angle of Throw

60°

Actuator Type

Button

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 2,397.78

₹ 2,397.78 Each (Exc. GST)

₹ 2,829.38

₹ 2,829.38 Each (inc. GST)

Eaton 3 Position 60° Changeover Cam Switch, Button Actuator
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,397.78

₹ 2,397.78 Each (Exc. GST)

₹ 2,829.38

₹ 2,829.38 Each (inc. GST)

Eaton 3 Position 60° Changeover Cam Switch, Button Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Cam Switch Type

Changeover Cam Switch

Number of Positions

3

Angle of Throw

60°

Actuator Type

Button

Country of Origin

Germany