Eaton 3P Pole Surface Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65

RS Stock No.: 180-9309Brand: EatonManufacturers Part No.: 207329 P1-32/I2-SI
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

32A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

15kW

Voltage Rating

690V ac

Accepts Padlocks

Yes

Handle Colour

Red

Model Number

P1-32/I2-SI

Normal State Configuration

NO/NC

Switch Rating

320A

Length

100mm

Width

115mm

Depth

160mm

Terminal Type

Screw

Throw Configuration

NO/NC

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 9,414.09

₹ 9,414.09 Each (Exc. GST)

₹ 11,108.63

₹ 11,108.63 Each (inc. GST)

Eaton 3P Pole Surface Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 9,414.09

₹ 9,414.09 Each (Exc. GST)

₹ 11,108.63

₹ 11,108.63 Each (inc. GST)

Eaton 3P Pole Surface Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

32A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

15kW

Voltage Rating

690V ac

Accepts Padlocks

Yes

Handle Colour

Red

Model Number

P1-32/I2-SI

Normal State Configuration

NO/NC

Switch Rating

320A

Length

100mm

Width

115mm

Depth

160mm

Terminal Type

Screw

Throw Configuration

NO/NC

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom