Eaton 3P Pole Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65

RS Stock No.: 103-8464Brand: EatonManufacturers Part No.: 207319 P1-32/I2/SVB/N
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

32A

IP Rating

IP65

Power Rating

15kW

Voltage Rating

690V

Electrical Phase

1, 3

Handle Colour

Red

Accepts Padlocks

Yes

Normal State Configuration

3NO

Switch Rating

300A

Length

100mm

Width

107mm

Depth

180mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Throw Configuration

Single

Country of Origin

United Kingdom

Product details

Enclosed Switch Disconnector IP65

Enclosed switch disconnectors with high power rating
Includes 1 or 2 auxilliary contacts
Enclosure is IP65 rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 8,672.72

₹ 8,672.72 Each (Exc. GST)

₹ 10,233.81

₹ 10,233.81 Each (inc. GST)

Eaton 3P Pole Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,672.72

₹ 8,672.72 Each (Exc. GST)

₹ 10,233.81

₹ 10,233.81 Each (inc. GST)

Eaton 3P Pole Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

32A

IP Rating

IP65

Power Rating

15kW

Voltage Rating

690V

Electrical Phase

1, 3

Handle Colour

Red

Accepts Padlocks

Yes

Normal State Configuration

3NO

Switch Rating

300A

Length

100mm

Width

107mm

Depth

180mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Throw Configuration

Single

Country of Origin

United Kingdom

Product details

Enclosed Switch Disconnector IP65

Enclosed switch disconnectors with high power rating
Includes 1 or 2 auxilliary contacts
Enclosure is IP65 rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more