Eaton EasyE4 Series Control Relay, Relay Output, 8-Input, Digital Input

RS Stock No.: 235-4817Brand: EatonManufacturers Part No.: 197509 EASY-E4-AC-12RCX1P
brand-logo

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

easyE4

Number of Inputs

8

Output Type

Relay

Input Type

Digital

Number of Digital Inputs

8

Number of Outputs

4

Voltage Category

24 V dc

Network Type

Ethernet

Country of Origin

Estonia

Stock information temporarily unavailable.

₹ 21,127.18

₹ 21,127.18 Each (Exc. GST)

₹ 24,930.07

₹ 24,930.07 Each (inc. GST)

Eaton EasyE4 Series Control Relay, Relay Output, 8-Input, Digital Input
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 21,127.18

₹ 21,127.18 Each (Exc. GST)

₹ 24,930.07

₹ 24,930.07 Each (inc. GST)

Eaton EasyE4 Series Control Relay, Relay Output, 8-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

easyE4

Number of Inputs

8

Output Type

Relay

Input Type

Digital

Number of Digital Inputs

8

Number of Outputs

4

Voltage Category

24 V dc

Network Type

Ethernet

Country of Origin

Estonia