Eaton AFDD, 32A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, Eaton Moeller Range

RS Stock No.: 248-925Brand: EatonManufacturers Part No.: 187287 AFDD-32/2/C/003-F
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Eaton

Current Rating

32A

Number of Poles

2

Range

Eaton Moeller

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Country of Origin

Czech Republic

Stock information temporarily unavailable.

₹ 21,388.91

₹ 21,388.91 Each (Exc. GST)

₹ 25,238.91

₹ 25,238.91 Each (inc. GST)

Eaton AFDD, 32A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, Eaton Moeller Range
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 21,388.91

₹ 21,388.91 Each (Exc. GST)

₹ 25,238.91

₹ 25,238.91 Each (inc. GST)

Eaton AFDD, 32A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, Eaton Moeller Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

32A

Number of Poles

2

Range

Eaton Moeller

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Country of Origin

Czech Republic