Technical Document
Specifications
Brand
EatonSeries
RMQ Titan M30
Cam Switch Type
Changeover Cam Switch
Number of Positions
3
Angle of Throw
60°
Actuator Type
Button
Country of Origin
Germany
Stock information temporarily unavailable.
₹ 2,953.47
₹ 2,953.47 Each (Exc. GST)
₹ 3,485.09
₹ 3,485.09 Each (inc. GST)
Eaton 3 Position 60° Changeover Cam Switch, Button Actuator
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,953.47
₹ 2,953.47 Each (Exc. GST)
₹ 3,485.09
₹ 3,485.09 Each (inc. GST)
Eaton 3 Position 60° Changeover Cam Switch, Button Actuator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonSeries
RMQ Titan M30
Cam Switch Type
Changeover Cam Switch
Number of Positions
3
Angle of Throw
60°
Actuator Type
Button
Country of Origin
Germany