Eaton Eaton xComfort Series White Plastic Junction Box, IP20, 66 x 130 x 140mm

RS Stock No.: 270-5251Brand: EatonManufacturers Part No.: 177070 MINI-6
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Eaton

Dimensions L x W x H

66 x 130 x 140mm

Material

Plastic

Length

66mm

Width

130mm

Height

140mm

IP Rating

IP20

Colour

White

Series

Eaton xComfort

Country of Origin

Poland

Stock information temporarily unavailable.

₹ 1,653.02

₹ 1,653.02 Each (Exc. GST)

₹ 1,950.56

₹ 1,950.56 Each (inc. GST)

Eaton Eaton xComfort Series White Plastic Junction Box, IP20, 66 x 130 x 140mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,653.02

₹ 1,653.02 Each (Exc. GST)

₹ 1,950.56

₹ 1,950.56 Each (inc. GST)

Eaton Eaton xComfort Series White Plastic Junction Box, IP20, 66 x 130 x 140mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Dimensions L x W x H

66 x 130 x 140mm

Material

Plastic

Length

66mm

Width

130mm

Height

140mm

IP Rating

IP20

Colour

White

Series

Eaton xComfort

Country of Origin

Poland