Eaton Surge Protector, 40kA, 1.4kV

RS Stock No.: 125-707Brand: EatonManufacturers Part No.: 176091 SPPVT2-06
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Brand

Eaton

Device Type

Surge Protector

Voltage Protection Rating

1.4kV

Maximum Surge Current

40kA

Range

xPole

Series

xPole - SPPVT2.12

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 19,358.65

₹ 19,358.65 Each (Exc. GST)

₹ 22,843.21

₹ 22,843.21 Each (inc. GST)

Eaton Surge Protector, 40kA, 1.4kV
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 19,358.65

₹ 19,358.65 Each (Exc. GST)

₹ 22,843.21

₹ 22,843.21 Each (inc. GST)

Eaton Surge Protector, 40kA, 1.4kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Device Type

Surge Protector

Voltage Protection Rating

1.4kV

Maximum Surge Current

40kA

Range

xPole

Series

xPole - SPPVT2.12

Country of Origin

Germany