Technical Document
Specifications
Brand
EatonPlate Type
Mounting Plate
Colour
Grey
Mounting Style
Screw Mount
Material
Metal
Country of Origin
Czech Republic
Stock information temporarily unavailable.
₹ 26,998.94
₹ 26,998.94 Each (Exc. GST)
₹ 31,858.75
₹ 31,858.75 Each (inc. GST)
Eaton Grey Mounting Plate Metal Faceplates & Mounting Plates
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 26,998.94
₹ 26,998.94 Each (Exc. GST)
₹ 31,858.75
₹ 31,858.75 Each (inc. GST)
Eaton Grey Mounting Plate Metal Faceplates & Mounting Plates
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₹ 26,998.94 |
5 - 9 | ₹ 26,238.41 |
10+ | ₹ 25,519.55 |
Technical Document
Specifications
Brand
EatonPlate Type
Mounting Plate
Colour
Grey
Mounting Style
Screw Mount
Material
Metal
Country of Origin
Czech Republic