Inductive Barrel Proximity Sensor, M12 NO, 30 V

RS Stock No.: 247-266Brand: EatonManufacturers Part No.: 135883 E57-12GS02-D
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Barrel

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

30 V

Country of Origin

China

Stock information temporarily unavailable.

₹ 5,040.84

₹ 5,040.84 Each (Exc. GST)

₹ 5,948.19

₹ 5,948.19 Each (inc. GST)

Inductive Barrel Proximity Sensor, M12 NO, 30 V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,040.84

₹ 5,040.84 Each (Exc. GST)

₹ 5,948.19

₹ 5,948.19 Each (inc. GST)

Inductive Barrel Proximity Sensor, M12 NO, 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Barrel

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

30 V

Country of Origin

China