Eaton Circuit Breaker - NZM..-ME..NA 3 Pole 690V ac Voltage Rating, 90A Current Rating

RS Stock No.: 250-9706Brand: EatonManufacturers Part No.: 118967 NZMH2-ME90-NA
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Brand

Eaton

Current Rating

90A

Number of Poles

3

Voltage Rating

690V ac

Width

105mm

Series

NZM..-ME..NA

Reset Actuator Type

Rocker

Rated AC Voltage

690V

Overall Width

105mm

Overall Depth

149mm

Breaking Capacity at Maximum Voltage Rating

150 kA

Circuit Breaker Type

MCCB

Overall Dimensions

149 x 195 x 105mm

Overall Length

195mm

Break Time

Short

Country of Origin

Romania

Stock information temporarily unavailable.

₹ 196,227.48

₹ 196,227.48 Each (Exc. GST)

₹ 231,548.43

₹ 231,548.43 Each (inc. GST)

Eaton Circuit Breaker - NZM..-ME..NA 3 Pole 690V ac Voltage Rating, 90A Current Rating
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 196,227.48

₹ 196,227.48 Each (Exc. GST)

₹ 231,548.43

₹ 231,548.43 Each (inc. GST)

Eaton Circuit Breaker - NZM..-ME..NA 3 Pole 690V ac Voltage Rating, 90A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

90A

Number of Poles

3

Voltage Rating

690V ac

Width

105mm

Series

NZM..-ME..NA

Reset Actuator Type

Rocker

Rated AC Voltage

690V

Overall Width

105mm

Overall Depth

149mm

Breaking Capacity at Maximum Voltage Rating

150 kA

Circuit Breaker Type

MCCB

Overall Dimensions

149 x 195 x 105mm

Overall Length

195mm

Break Time

Short

Country of Origin

Romania