Technical Document
Specifications
Brand
EatonType
Cable Management Accessory
Length
325mm
For Use With
Floor Standing Enclosure, Service Distribution Board
Width
1.205m
Material
Steel
Dimensions
105 x 1205 x 325mm
Series
xEnergy Basic
Country of Origin
Czech Republic
₹ 13,421.19
₹ 13,421.19 Each (Exc. GST)
₹ 15,837.00
₹ 15,837.00 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 13,421.19
₹ 13,421.19 Each (Exc. GST)
₹ 15,837.00
₹ 15,837.00 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonType
Cable Management Accessory
Length
325mm
For Use With
Floor Standing Enclosure, Service Distribution Board
Width
1.205m
Material
Steel
Dimensions
105 x 1205 x 325mm
Series
xEnergy Basic
Country of Origin
Czech Republic