Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution

RS Stock No.: 230-597Brand: EatonManufacturers Part No.: 116272 BPZ-KR62/300
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

Eaton

Type

Cable Management Accessory

Length

291.5mm

For Use With

Floor Standing Enclosure, Service Distribution Board

Width

605mm

Material

Steel

Dimensions

205 x 605 x 291.5mm

Series

xEnergy Basic

Country of Origin

Czech Republic

Stock information temporarily unavailable.

₹ 13,590.67

₹ 13,590.67 Each (Exc. GST)

₹ 16,036.99

₹ 16,036.99 Each (inc. GST)

Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 13,590.67

₹ 13,590.67 Each (Exc. GST)

₹ 16,036.99

₹ 16,036.99 Each (inc. GST)

Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Type

Cable Management Accessory

Length

291.5mm

For Use With

Floor Standing Enclosure, Service Distribution Board

Width

605mm

Material

Steel

Dimensions

205 x 605 x 291.5mm

Series

xEnergy Basic

Country of Origin

Czech Republic