Eaton, Eaton Moeller NZM MCCB Molded Case Circuit Breaker 3P 160A, Breaking Capacity 4 kA, Plug In

RS Stock No.: 229-910Brand: EatonManufacturers Part No.: 113224 NZMC2-M160-SVE
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

Eaton

Range

Eaton Moeller NZM

Number of Poles

3

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

4 kA

Mounting Style

Plug In

Country of Origin

Romania

Stock information temporarily unavailable.

₹ 113,524.31

₹ 113,524.31 Each (Exc. GST)

₹ 133,958.69

₹ 133,958.69 Each (inc. GST)

Eaton, Eaton Moeller NZM MCCB Molded Case Circuit Breaker 3P 160A, Breaking Capacity 4 kA, Plug In
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 113,524.31

₹ 113,524.31 Each (Exc. GST)

₹ 133,958.69

₹ 133,958.69 Each (inc. GST)

Eaton, Eaton Moeller NZM MCCB Molded Case Circuit Breaker 3P 160A, Breaking Capacity 4 kA, Plug In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Range

Eaton Moeller NZM

Number of Poles

3

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

4 kA

Mounting Style

Plug In

Country of Origin

Romania