Eaton Contactor, 220 V Coil, 3-Pole, 72 A, 37 kW, NO

RS Stock No.: 230-1309Brand: EatonManufacturers Part No.: 109193 DILM72(220V50HZ,240V60HZ)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

220 V

Number of Poles

3

Contact Current Rating

72 A

Power Rating

37 kW

Function

Motor Control

Normal State Configuration

NO

Country of Origin

Romania

Stock information temporarily unavailable.

₹ 33,766.88

₹ 33,766.88 Each (Exc. GST)

₹ 39,844.92

₹ 39,844.92 Each (inc. GST)

Eaton Contactor, 220 V Coil, 3-Pole, 72 A, 37 kW, NO
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 33,766.88

₹ 33,766.88 Each (Exc. GST)

₹ 39,844.92

₹ 39,844.92 Each (inc. GST)

Eaton Contactor, 220 V Coil, 3-Pole, 72 A, 37 kW, NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Coil Voltage

220 V

Number of Poles

3

Contact Current Rating

72 A

Power Rating

37 kW

Function

Motor Control

Normal State Configuration

NO

Country of Origin

Romania