Eaton Block Plastic Precision Position Switch, 6A, IP66, IP67, 33.5 x 31 x 76.5mm

RS Stock No.: 229-9361Brand: EatonManufacturers Part No.: 106810 LS-S20A
brand-logo
View all in Precision Position Switches

Technical Document

Specifications

Brand

Eaton

Body Style

Block

Terminal Type

Screw

Switching Current

6A

Housing Material

Plastic

IP Rating

IP66, IP67

Length

33.5mm

Width

31mm

Maximum Operating Temperature

+70°C

Dimensions

33.5 x 31 x 76.5mm

Minimum Operating Temperature

-25°C

Depth

33.5mm

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 34,627.70

₹ 3,462.77 Each (In a Pack of 10) (Exc. GST)

₹ 40,860.69

₹ 4,086.069 Each (In a Pack of 10) (inc. GST)

Eaton Block Plastic Precision Position Switch, 6A, IP66, IP67, 33.5 x 31 x 76.5mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 34,627.70

₹ 3,462.77 Each (In a Pack of 10) (Exc. GST)

₹ 40,860.69

₹ 4,086.069 Each (In a Pack of 10) (inc. GST)

Eaton Block Plastic Precision Position Switch, 6A, IP66, IP67, 33.5 x 31 x 76.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Body Style

Block

Terminal Type

Screw

Switching Current

6A

Housing Material

Plastic

IP Rating

IP66, IP67

Length

33.5mm

Width

31mm

Maximum Operating Temperature

+70°C

Dimensions

33.5 x 31 x 76.5mm

Minimum Operating Temperature

-25°C

Depth

33.5mm

Country of Origin

Germany