Eaton Optical Photoelectric Sensor, Square Sensor, 1300 mm Detection Range

RS Stock No.: 240-412Brand: EatonManufacturers Part No.: 100554 E67-LRDP130-HLD
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Eaton

Sensor Style

Square

Detection Type

Optical

Detection Range

1300 mm

Output Type

NPN, PNP

Switching Mode

Light Switching

Country of Origin

Mexico

Stock information temporarily unavailable.

₹ 20,419.31

₹ 20,419.31 Each (Exc. GST)

₹ 24,094.79

₹ 24,094.79 Each (inc. GST)

Eaton Optical Photoelectric Sensor, Square Sensor, 1300 mm Detection Range
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 20,419.31

₹ 20,419.31 Each (Exc. GST)

₹ 24,094.79

₹ 24,094.79 Each (inc. GST)

Eaton Optical Photoelectric Sensor, Square Sensor, 1300 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Sensor Style

Square

Detection Type

Optical

Detection Range

1300 mm

Output Type

NPN, PNP

Switching Mode

Light Switching

Country of Origin

Mexico