Technical Document
Specifications
Brand
EatonCoil Voltage
230 V ac
Contact Voltage Rating
400 V ac
Contact Current Rating
3 A
Range
xStart
Series
DILER
Normal State Configuration
3NO + 1NC
Number Of Auxiliary Contacts
3
Auxiliary Contact Configuration
3NO/1NC
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
54mm
Minimum Operating Temperature
-25°C
Mounting Style
DIN Rail
Control Voltage
600 Vac
Maximum Operating Temperature
+40°C
Country of Origin
Germany
Product details
Eaton Contactor Overload Relays - DILE Mini Contactor Relays
Eaton's DILE mini contactor overload relays reflect a long tradition of reliable, code compliant and efficient power distribution in any automation and control environments. These circuit breakers provide premium protection for overheating wires, overloads and short circuits in residential, commercial, industrial and hazardous areas and are ideally suited for use within harsh environments with high temperatures.
The DILE mini auxiliary contactor overload relays have compact dimensions and a modular design for the highest packing densities. Their space-saving size allows these mini contactor relays to be used wherever small motors or loads need to be controlled and switched. With an extended performance range of up to 5.5 kW at 400 V, an output range up to 7A and extensive approvals that mean they are suitable to be used worldwide.
The DILE mini contactor relays are available as AC versions (for control current networks from 24 V to 480 V with 50 Hz or 60 Hz) or DC versions (for control current versions from 12 V to 220 V). The DC operated versions have the suppressor as a diode-resistor combination integrated into the device.
Within the DILER series of contactor overload relays Eaton offers both a spring-loaded terminal and a screw terminal version with interlocked opposing contacts allowing the devices to be expanded to up to 8 auxiliary contacts.
Features and Benefits
AC drive - for control voltages from 24 V to 600 V, at 50 Hz or 60 Hz
DC drive - for control voltages from 12 V to 250 V
UL and CSA approvals
For controlling motors up to 5.5 kW
DC-operated devices with integrated suppressor circuits
Auxiliary NC with mirror contacts for use in safety-related applications
Low power consumption - can be controlled directly from a PLC
₹ 4,835.89
₹ 4,835.89 Each (Exc. GST)
₹ 5,706.35
₹ 5,706.35 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,835.89
₹ 4,835.89 Each (Exc. GST)
₹ 5,706.35
₹ 5,706.35 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCoil Voltage
230 V ac
Contact Voltage Rating
400 V ac
Contact Current Rating
3 A
Range
xStart
Series
DILER
Normal State Configuration
3NO + 1NC
Number Of Auxiliary Contacts
3
Auxiliary Contact Configuration
3NO/1NC
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
54mm
Minimum Operating Temperature
-25°C
Mounting Style
DIN Rail
Control Voltage
600 Vac
Maximum Operating Temperature
+40°C
Country of Origin
Germany
Product details
Eaton Contactor Overload Relays - DILE Mini Contactor Relays
Eaton's DILE mini contactor overload relays reflect a long tradition of reliable, code compliant and efficient power distribution in any automation and control environments. These circuit breakers provide premium protection for overheating wires, overloads and short circuits in residential, commercial, industrial and hazardous areas and are ideally suited for use within harsh environments with high temperatures.
The DILE mini auxiliary contactor overload relays have compact dimensions and a modular design for the highest packing densities. Their space-saving size allows these mini contactor relays to be used wherever small motors or loads need to be controlled and switched. With an extended performance range of up to 5.5 kW at 400 V, an output range up to 7A and extensive approvals that mean they are suitable to be used worldwide.
The DILE mini contactor relays are available as AC versions (for control current networks from 24 V to 480 V with 50 Hz or 60 Hz) or DC versions (for control current versions from 12 V to 220 V). The DC operated versions have the suppressor as a diode-resistor combination integrated into the device.
Within the DILER series of contactor overload relays Eaton offers both a spring-loaded terminal and a screw terminal version with interlocked opposing contacts allowing the devices to be expanded to up to 8 auxiliary contacts.
Features and Benefits
AC drive - for control voltages from 24 V to 600 V, at 50 Hz or 60 Hz
DC drive - for control voltages from 12 V to 250 V
UL and CSA approvals
For controlling motors up to 5.5 kW
DC-operated devices with integrated suppressor circuits
Auxiliary NC with mirror contacts for use in safety-related applications
Low power consumption - can be controlled directly from a PLC