Eaton, 5P 4 Position 30° On-Off Cam Switch, 690V (Volts), 32A, Angled Toggle Actuator

RS Stock No.: 271-3986Brand: EatonManufacturers Part No.: 003837 T3-10-8485/E
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

Eaton

Series

T3

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

5P

Electrical Phase

3

Maximum Current

32A

Maximum Voltage

690V (Volts)

Number of Positions

4

Angle of Throw

30°

Actuator Type

Angled Toggle

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 20,927.75

₹ 20,927.75 Each (Exc. GST)

₹ 24,694.75

₹ 24,694.75 Each (inc. GST)

Eaton, 5P 4 Position 30° On-Off Cam Switch, 690V (Volts), 32A, Angled Toggle Actuator
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 20,927.75

₹ 20,927.75 Each (Exc. GST)

₹ 24,694.75

₹ 24,694.75 Each (inc. GST)

Eaton, 5P 4 Position 30° On-Off Cam Switch, 690V (Volts), 32A, Angled Toggle Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Series

T3

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

5P

Electrical Phase

3

Maximum Current

32A

Maximum Voltage

690V (Volts)

Number of Positions

4

Angle of Throw

30°

Actuator Type

Angled Toggle

Country of Origin

United Kingdom