EAO Series 82 Series Illuminated Push Button Switch, Momentary, Flush Mount, 22mm Cutout, SPST, SPST, Red LED, 24V,

RS Stock No.: 427-589Brand: EAOManufacturers Part No.: 82-6751.1114.B015
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

Series 82

Mounting Type

Flush Mount

Push Button Colour

Red

Contact Configuration

SPST, SPST

Voltage Rating

24V

LED Colour

Red

IP Rating

IP65, IP67

Manufacturer Part No.

82-6751.1114.B015

Country of Origin

Switzerland

Stock information temporarily unavailable.

₹ 4,948.62

₹ 4,948.62 Each (Exc. GST)

₹ 5,839.37

₹ 5,839.37 Each (inc. GST)

EAO Series 82 Series Illuminated Push Button Switch, Momentary, Flush Mount, 22mm Cutout, SPST, SPST, Red LED, 24V,
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,948.62

₹ 4,948.62 Each (Exc. GST)

₹ 5,839.37

₹ 5,839.37 Each (inc. GST)

EAO Series 82 Series Illuminated Push Button Switch, Momentary, Flush Mount, 22mm Cutout, SPST, SPST, Red LED, 24V,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

Series 82

Mounting Type

Flush Mount

Push Button Colour

Red

Contact Configuration

SPST, SPST

Voltage Rating

24V

LED Colour

Red

IP Rating

IP65, IP67

Manufacturer Part No.

82-6751.1114.B015

Country of Origin

Switzerland