Technical Document
Specifications
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19mm
Series
Series 82
Mounting Type
Flush Mount
Push Button Colour
Green
Contact Configuration
SPST, SPST
Voltage Rating
24V
LED Colour
Green
IP Rating
IP65, IP67
Manufacturer Part No.
82-5851.1134
Country of Origin
Switzerland
₹ 3,846.82
₹ 3,846.82 Each (Exc. GST)
₹ 4,539.25
₹ 4,539.25 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,846.82
₹ 3,846.82 Each (Exc. GST)
₹ 4,539.25
₹ 4,539.25 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19mm
Series
Series 82
Mounting Type
Flush Mount
Push Button Colour
Green
Contact Configuration
SPST, SPST
Voltage Rating
24V
LED Colour
Green
IP Rating
IP65, IP67
Manufacturer Part No.
82-5851.1134
Country of Origin
Switzerland