EAO 61 Compact Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 3 NC, IP67, IP69K

RS Stock No.: 170-2227Brand: EAOManufacturers Part No.: 61-6441.4067
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

EAO

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

3 NC

Push Button Actuation

Twist Release

Voltage Rating

50V ac/dc

Illuminated

No

Series

61 Compact

IP Rating

IP67, IP69K

Colour

Red

Push Button Shape

mushroom

Push Button Material

Plastic

Switch Operation

Maintained

Housing Colour

Yellow

Series

61 Compact

Distrelec Product Id

30214399

Country of Origin

Switzerland

Product details

EAO Series 61 Low Depth IP67 and IP69K Sealed Emergency Stop Switches

New 16mm mounted 27mm / 40mm diameter head ’foolproof’ Emergency Stop with IP69K protection. Short back panel depth of 21.2mm and low front panel height of 27.5mm with optional dot illumination and up to 3 contacts.

• Emergency stop with red release arrow markings
• Precise foolproof trigger action
• IP69K Sealed product
• Illuminated and non illuminated versions
• 27mm and 40mm Mushroom head
• Compact size 16mm mounting
• Reliable mono-block single piece contruction
• Gold contacts, maximum voltage 50V
• UL listed meet newstandard EN ISO 13850

Electrical Characteristics

• Complies with latest emergency-stop switches standards comply EN IEC 60947-5-1, EN IEC 60947-5-5 (Emergency-stop), EN ISO13850

Environmental Conditions

• Operating temperature -25°C to+55°C
• Storage temperature -40°C to +80°C
• Sealed at the front to IP67 and to IP69K covering submersion and resitance to jetwash

Approvals

Approvals : CE, EN 60947-1, EN 60947-5-5 and EN ISO13850

Stock information temporarily unavailable.

₹ 5,141.22

₹ 5,141.22 Each (Exc. GST)

₹ 6,066.64

₹ 6,066.64 Each (inc. GST)

EAO 61 Compact Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 3 NC, IP67, IP69K
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,141.22

₹ 5,141.22 Each (Exc. GST)

₹ 6,066.64

₹ 6,066.64 Each (inc. GST)

EAO 61 Compact Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 3 NC, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EAO

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

3 NC

Push Button Actuation

Twist Release

Voltage Rating

50V ac/dc

Illuminated

No

Series

61 Compact

IP Rating

IP67, IP69K

Colour

Red

Push Button Shape

mushroom

Push Button Material

Plastic

Switch Operation

Maintained

Housing Colour

Yellow

Series

61 Compact

Distrelec Product Id

30214399

Country of Origin

Switzerland

Product details

EAO Series 61 Low Depth IP67 and IP69K Sealed Emergency Stop Switches

New 16mm mounted 27mm / 40mm diameter head ’foolproof’ Emergency Stop with IP69K protection. Short back panel depth of 21.2mm and low front panel height of 27.5mm with optional dot illumination and up to 3 contacts.

• Emergency stop with red release arrow markings
• Precise foolproof trigger action
• IP69K Sealed product
• Illuminated and non illuminated versions
• 27mm and 40mm Mushroom head
• Compact size 16mm mounting
• Reliable mono-block single piece contruction
• Gold contacts, maximum voltage 50V
• UL listed meet newstandard EN ISO 13850

Electrical Characteristics

• Complies with latest emergency-stop switches standards comply EN IEC 60947-5-1, EN IEC 60947-5-5 (Emergency-stop), EN ISO13850

Environmental Conditions

• Operating temperature -25°C to+55°C
• Storage temperature -40°C to +80°C
• Sealed at the front to IP67 and to IP69K covering submersion and resitance to jetwash

Approvals

Approvals : CE, EN 60947-1, EN 60947-5-5 and EN ISO13850