EA Elektro-Automatik EA-PSI 9000 3U Series Digital Bench Power Supply, 0 → 500V, 30A, 1-Output, 5kW

RS Stock No.: 806-7455Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PSI 9500-30 3U
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

EA-PSI 9000 3U

Model Number

EA-PSI 9500-30 3U

Rack Units

3 U

Number of Outputs

1

Supply Voltage

340 → 460V ac

Output Voltage

0 → 500V

Output Current

30A

Power Rating

5kW

Number of Displays

1

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Output Connector

Screw Terminal

Input Connector

IEC 320

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

Germany

Product details

EA-PSI 9000 3U 3.3kW - 150kW (FPGA) Series

The EA-PSI 9000 3U is an adjustable and programmable 19" 3U power supply series with a high performance FPGA (Field Programmable Gate Array) based controller and 16-bit resolution. Features include an 'auto-ranging' output for a flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PSI 9000 3U is equipped with a comfortable touch panel with multiple
functions such as a function generator with default wave forms, memory, up to 4-digit Display resolution and easy-to-operate intuitive task-menu structure. The series provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with on-board isolated 0-5V/0-10V analogue and USB interface. An intelligent plug’n play slot allows retrofitting a multiple choice of optionally available interface modules such as CANopen, Ethernet, Profibus and Modbus. The EA-PSI 9000 3U series is an excellent choice ofl 'high power & low emission' tool for most needs in demanding laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.

FPGA-based controller,16 bit resolution
For heavy-duty use in laboratory, industry, R&D and automated testing
Flexible auto-ranging output, constant U, I, P, R mode
Adjustable output impedance, e.g. PV array simulation, battery simulation
Intuitive touch panel, function generator, up to 4-digit display, profile memory
Isolated analogue interface (0-5/0-10V), USB interface
Plug’n play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, Devicenet, RS232 and others)
True master-slave bus with summary function, for parallel & series operation
Attractive and rugged 19” 3U rack format
Three-phase AC input receptacle, copper bar outlet with special HV isolated cover

Supplied with

user manual (English/German)

Elektro-Automatik

Stock information temporarily unavailable.

P.O.A.

EA Elektro-Automatik EA-PSI 9000 3U Series Digital Bench Power Supply, 0 → 500V, 30A, 1-Output, 5kW

Calibration type

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

EA Elektro-Automatik EA-PSI 9000 3U Series Digital Bench Power Supply, 0 → 500V, 30A, 1-Output, 5kW
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EA-PSI 9000 3U

Model Number

EA-PSI 9500-30 3U

Rack Units

3 U

Number of Outputs

1

Supply Voltage

340 → 460V ac

Output Voltage

0 → 500V

Output Current

30A

Power Rating

5kW

Number of Displays

1

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Output Connector

Screw Terminal

Input Connector

IEC 320

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

Germany

Product details

EA-PSI 9000 3U 3.3kW - 150kW (FPGA) Series

The EA-PSI 9000 3U is an adjustable and programmable 19" 3U power supply series with a high performance FPGA (Field Programmable Gate Array) based controller and 16-bit resolution. Features include an 'auto-ranging' output for a flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PSI 9000 3U is equipped with a comfortable touch panel with multiple
functions such as a function generator with default wave forms, memory, up to 4-digit Display resolution and easy-to-operate intuitive task-menu structure. The series provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with on-board isolated 0-5V/0-10V analogue and USB interface. An intelligent plug’n play slot allows retrofitting a multiple choice of optionally available interface modules such as CANopen, Ethernet, Profibus and Modbus. The EA-PSI 9000 3U series is an excellent choice ofl 'high power & low emission' tool for most needs in demanding laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.

FPGA-based controller,16 bit resolution
For heavy-duty use in laboratory, industry, R&D and automated testing
Flexible auto-ranging output, constant U, I, P, R mode
Adjustable output impedance, e.g. PV array simulation, battery simulation
Intuitive touch panel, function generator, up to 4-digit display, profile memory
Isolated analogue interface (0-5/0-10V), USB interface
Plug’n play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, Devicenet, RS232 and others)
True master-slave bus with summary function, for parallel & series operation
Attractive and rugged 19” 3U rack format
Three-phase AC input receptacle, copper bar outlet with special HV isolated cover

Supplied with

user manual (English/German)

Elektro-Automatik