EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply, 0 → 80V, 60A, 1-Output, 0 → 1500W

RS Stock No.: 282-1824Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PSI 9080-60 DT
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

EA-PSI 9000 DT

Model Number

EA-PSI 9080-60 DT

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

90 → 264V ac

Output Voltage

0 → 80V

Output Current

60A

Power Rating

0 → 1500W

Number of Displays

1

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Screw Terminal

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply, 0 → 80V, 60A, 1-Output, 0 → 1500W

Calibration type

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply, 0 → 80V, 60A, 1-Output, 0 → 1500W
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EA-PSI 9000 DT

Model Number

EA-PSI 9080-60 DT

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

90 → 264V ac

Output Voltage

0 → 80V

Output Current

60A

Power Rating

0 → 1500W

Number of Displays

1

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Screw Terminal

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

Germany