EA Elektro-Automatik Bench Power Supply, 0 → 1000V, 30A, 1-Output, 10kW

RS Stock No.: 711-6795Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PSI 81000-30 3U
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Number of Outputs

1

Supply Voltage

340 → 460V ac

Output Voltage

0 → 1000V

Output Current

30A

Power Rating

10kW

Number of Displays

1

Type

Digital

Output Connector

Binding Post Terminal

Input Connector

Wire Clamp

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

Germany

Product details

EA-PSI 8000 3U Series, 5 - 15kW

High-performance μ-processor controlled and programmable laboratory power supplies for demanding and sensitive heavy-duty applications, featuring a fully flexible ”auto-ranging” output allowing operation at either high voltage or high current within the nominal power rating. The control panel, with graphic display and menu guidance, allows full control over all output parameters and gives access to the integral function generator and alarm management. Fittings include digital encoders for setting voltage, current and power, Preset, DC on/off and other useful functions. The plug’n play interface technique enables the user to retrofit or change a choice of digital interfaces at any time. Freeware and Labview VI’s are available for automated testing and data logging. The system bus allows master-slave parallel and serial operation for up to 150kW. Because of its high stability, low ripple, ample fittings and useful functions, this series is an ideal tool for the most demanding heavy-duty applications in R&D and industry, in laboratories, automatic test benches and burn-in rooms, where the testing of electronic components such as semiconductors, electric motors, capacitors, batteries, inverters etc. requires highly accurate and clean DC supply.

μ-processor controlled and programmable
Master-slave bus for serial and parallel operation up to 150kW
Plug’n play digital interface slot (analogue 0 → 5V/0 → 10V, RS232, USB, CAN, GPIB, Ethernet, Profibus)
Integral function generator and alarm management
Freeware “easypower lite“ for automated testing & data logging (csv), Labview VI’s
Housing 19” rack 3U, 596 mm depth (658mm including terminals)
Connections: 3-phase AC input receptacle, DC output 8mm bolts, copper bars or HV-terminals
Meters graphic display all-values-on-one-view
Input voltage 2 or 3-ph. 340-460 V∼ @ 50 / 60 Hz with active PFC

Supplied with

Manual (English/German)

Elektro-Automatik

Stock information temporarily unavailable.

P.O.A.

EA Elektro-Automatik Bench Power Supply, 0 → 1000V, 30A, 1-Output, 10kW
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

EA Elektro-Automatik Bench Power Supply, 0 → 1000V, 30A, 1-Output, 10kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Outputs

1

Supply Voltage

340 → 460V ac

Output Voltage

0 → 1000V

Output Current

30A

Power Rating

10kW

Number of Displays

1

Type

Digital

Output Connector

Binding Post Terminal

Input Connector

Wire Clamp

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

Germany

Product details

EA-PSI 8000 3U Series, 5 - 15kW

High-performance μ-processor controlled and programmable laboratory power supplies for demanding and sensitive heavy-duty applications, featuring a fully flexible ”auto-ranging” output allowing operation at either high voltage or high current within the nominal power rating. The control panel, with graphic display and menu guidance, allows full control over all output parameters and gives access to the integral function generator and alarm management. Fittings include digital encoders for setting voltage, current and power, Preset, DC on/off and other useful functions. The plug’n play interface technique enables the user to retrofit or change a choice of digital interfaces at any time. Freeware and Labview VI’s are available for automated testing and data logging. The system bus allows master-slave parallel and serial operation for up to 150kW. Because of its high stability, low ripple, ample fittings and useful functions, this series is an ideal tool for the most demanding heavy-duty applications in R&D and industry, in laboratories, automatic test benches and burn-in rooms, where the testing of electronic components such as semiconductors, electric motors, capacitors, batteries, inverters etc. requires highly accurate and clean DC supply.

μ-processor controlled and programmable
Master-slave bus for serial and parallel operation up to 150kW
Plug’n play digital interface slot (analogue 0 → 5V/0 → 10V, RS232, USB, CAN, GPIB, Ethernet, Profibus)
Integral function generator and alarm management
Freeware “easypower lite“ for automated testing & data logging (csv), Labview VI’s
Housing 19” rack 3U, 596 mm depth (658mm including terminals)
Connections: 3-phase AC input receptacle, DC output 8mm bolts, copper bars or HV-terminals
Meters graphic display all-values-on-one-view
Input voltage 2 or 3-ph. 340-460 V∼ @ 50 / 60 Hz with active PFC

Supplied with

Manual (English/German)

Elektro-Automatik