EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply, 0 → 84V, 10A, 1-Output, 320W

RS Stock No.: 756-8803Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PS 2084-10B
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

EA-PS 2000 B

Model Number

EA-PS 2084-10 B

Number of Outputs

1

Output Voltage

0 → 84V

Supply Voltage

100 → 240V ac

Output Current

10A

Power Rating

320W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

4 mm Safety Socket

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

China

Product details

EA-PS 2000B Series

EA-PS 2000B series μ-processor controlled and USB-programmable low-cost power supplies provide for a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. They are equipped with digital encoders for U and I setting, a full 4-digit LCD segment display with various function status (output pre-set, -lock and standby). And a mini USB port for computer control. The units have high stability and low ripple and are protected against overcurrent (OCP), DC over-voltage (OVP) and over-temperature (OTP). Applications include R&D, repair, test, maintenance and vocational training in small laboratories, workshops, technical schools and universities.

Features and Benefits

Frequency 45 Hz to 65 Hz
Operating temperature 0 to 50°C
Attractive flat desk-top housing
Natural convection (no fan)
IEC 320-C14 input receptacle
Output via safety (banana) sockets

LIZENZCODE EASYPS2000B

The LIZENZCODE EASYPS2000B is a Software tool to control and monitor power supplies and electronic loads. This software tool is easy to handle with a minimum of setup required. The surface is completely in English. This tool is compatible to the use with PS2000B series power supplies.

Elektro-Automatik

Stock information temporarily unavailable.

P.O.A.

EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply, 0 → 84V, 10A, 1-Output, 320W
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply, 0 → 84V, 10A, 1-Output, 320W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EA-PS 2000 B

Model Number

EA-PS 2084-10 B

Number of Outputs

1

Output Voltage

0 → 84V

Supply Voltage

100 → 240V ac

Output Current

10A

Power Rating

320W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

4 mm Safety Socket

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

China

Product details

EA-PS 2000B Series

EA-PS 2000B series μ-processor controlled and USB-programmable low-cost power supplies provide for a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. They are equipped with digital encoders for U and I setting, a full 4-digit LCD segment display with various function status (output pre-set, -lock and standby). And a mini USB port for computer control. The units have high stability and low ripple and are protected against overcurrent (OCP), DC over-voltage (OVP) and over-temperature (OTP). Applications include R&D, repair, test, maintenance and vocational training in small laboratories, workshops, technical schools and universities.

Features and Benefits

Frequency 45 Hz to 65 Hz
Operating temperature 0 to 50°C
Attractive flat desk-top housing
Natural convection (no fan)
IEC 320-C14 input receptacle
Output via safety (banana) sockets

LIZENZCODE EASYPS2000B

The LIZENZCODE EASYPS2000B is a Software tool to control and monitor power supplies and electronic loads. This software tool is easy to handle with a minimum of setup required. The surface is completely in English. This tool is compatible to the use with PS2000B series power supplies.

Elektro-Automatik