Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-ELR 10000
Load Type
Programmable Regenerative Electronic Load
Constant Voltage Mode Range
0 → 80 V
Constant Current Mode Range
0 → 510 A
Constant Resistance Mode Range
0.006 → 9 Ω
Constant Wattage Mode Range
15000 W
Efficiency
94,5 %
Rack Units
3 U
Country of Origin
Germany
₹ 2,437,426.65
₹ 2,437,426.65 Each (Exc. GST)
₹ 2,876,163.45
₹ 2,876,163.45 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,437,426.65
₹ 2,437,426.65 Each (Exc. GST)
₹ 2,876,163.45
₹ 2,876,163.45 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-ELR 10000
Load Type
Programmable Regenerative Electronic Load
Constant Voltage Mode Range
0 → 80 V
Constant Current Mode Range
0 → 510 A
Constant Resistance Mode Range
0.006 → 9 Ω
Constant Wattage Mode Range
15000 W
Efficiency
94,5 %
Rack Units
3 U
Country of Origin
Germany