e2s SONFL1X Series Amber Sounder Beacon, 24 V dc, IP66, Back Box with Mounting Lugs – 2 x M20, 101 → 103dB at 1

RS Stock No.: 261-4175Brand: e2sManufacturers Part No.: SONFL1XDC024MA0A1W/A
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

e2s

Supply Voltage

24 V dc

Lens Colour

Amber

Mounting Style

Back Box with Mounting Lugs – 2 x M20

Current Type

DC

Light Effect

Flashing

Decibels at 1 Metre

101 → 103dB

Series

SONFL1X

Bulb Type

Xenon

IP Rating

IP66

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 12,140.49

₹ 12,140.49 Each (Exc. GST)

₹ 14,325.78

₹ 14,325.78 Each (inc. GST)

e2s SONFL1X Series Amber Sounder Beacon, 24 V dc, IP66, Back Box with Mounting Lugs – 2 x M20, 101 → 103dB at 1
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 12,140.49

₹ 12,140.49 Each (Exc. GST)

₹ 14,325.78

₹ 14,325.78 Each (inc. GST)

e2s SONFL1X Series Amber Sounder Beacon, 24 V dc, IP66, Back Box with Mounting Lugs – 2 x M20, 101 → 103dB at 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

e2s

Supply Voltage

24 V dc

Lens Colour

Amber

Mounting Style

Back Box with Mounting Lugs – 2 x M20

Current Type

DC

Light Effect

Flashing

Decibels at 1 Metre

101 → 103dB

Series

SONFL1X

Bulb Type

Xenon

IP Rating

IP66

Country of Origin

United Kingdom