e2s AL100SONTEL Series Amber, Blue, Clear, Green, Opal, Red, Yellow Handset beacon/siren for phone, 230 V, IP66, Wall

RS Stock No.: 248-4880Brand: e2sManufacturers Part No.: AL100SONTEL230MA0A1R/A
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

e2s

Supply Voltage

230 V

Lens Colour

Amber, Blue, Clear, Green, Opal, Red, Yellow

Mounting Style

Wall Mount

Current Type

Vac

Light Effect

Flashing, Strobe

Decibels at 1 Metre

100dB

Series

AL100SONTEL

Bulb Type

Xenon

IP Rating

IP66

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 29,388.54

₹ 29,388.54 Each (Exc. GST)

₹ 34,678.48

₹ 34,678.48 Each (inc. GST)

e2s AL100SONTEL Series Amber, Blue, Clear, Green, Opal, Red, Yellow Handset beacon/siren for phone, 230 V, IP66, Wall
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 29,388.54

₹ 29,388.54 Each (Exc. GST)

₹ 34,678.48

₹ 34,678.48 Each (inc. GST)

e2s AL100SONTEL Series Amber, Blue, Clear, Green, Opal, Red, Yellow Handset beacon/siren for phone, 230 V, IP66, Wall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

e2s

Supply Voltage

230 V

Lens Colour

Amber, Blue, Clear, Green, Opal, Red, Yellow

Mounting Style

Wall Mount

Current Type

Vac

Light Effect

Flashing, Strobe

Decibels at 1 Metre

100dB

Series

AL100SONTEL

Bulb Type

Xenon

IP Rating

IP66

Country of Origin

United Kingdom